71973-6425

Heilind Number:MOL71973-6425
Manufacturer:Molex
Manufacturer Number:71973-6425
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 50 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6425
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:50
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736425
SKU:MOL71973-6425

Detailed Description

Easily connect your PCB components with our C-Grid 71973 series right angle pin header, featuring 50 contacts in a 2-row configuration. Designed for signal applications, each contact is made of durable phosphor bronze with gold plating for reliable connectivity. With a pitch of 2.54mm and a maximum voltage of 250V, this connector is suitable for various electronic setups. The high temperature thermoplastic housing, along with UL and CSA certifications, ensures safety and compliance. Ideal for board-to-board connections, this through-hole termination header is efficient and convenient for your assembly needs.