71973-6426

Heilind Number:MOL71973-6426
Manufacturer:Molex
Manufacturer Number:71973-6426
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 52 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6426
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:52
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:52
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736426
SKU:MOL71973-6426

Detailed Description

Elevate your connectivity with our C-Grid 71973 Series Right Angle PCB Pin Header in sleek black. Designed for optimal performance, this high-quality connector features 52 contacts in a 2-row configuration, with through-hole termination for secure placement. Crafted from durable materials and boasting gold plating in the contact mating area, it ensures reliable signal transmission even in demanding environments. With a maximum voltage rating of 250 V and operating temperature range, this component is suitable for a wide range of applications. Trust in its UL and LR agency certifications for peace of mind, while its RoHS compliance underscores our commitment to sustainability. Perfect for board-to-board connections, this versatile connector is a must-have for your electronic projects.