71979-0205

Heilind Number:MOL71979-0205
Manufacturer:Molex
Manufacturer Number:71979-0205
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71979-0205
Series:71979 - C-Grid
Amperage:1 A, 2 A, 3 A
Connector Type:C-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Part Aliases:0719790205 A719790205
SKU:MOL71979-0205

Detailed Description

Introducing the C-Grid Series 71979, a high-performance PCB socket receptacle designed for signal transmission in electronic circuits. With a right-angle body orientation and surface mount termination method, this connector offers efficient PCB integration. Featuring ten contacts in two rows, it is ideal for board-to-board connections. The phosphor bronze contact material with gold plating ensures reliable conductivity, while the high-temperature thermoplastic housing guarantees durability in harsh environments. Operating at temperatures ranging from -40 to 105°C, it meets stringent industry standards. RoHS compliant and stackable, this connector is a versatile solution for various applications in electronics manufacturing.