| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71979-0209 |
| Series: | 71979 - C-Grid |
| Amperage: | 1 A, 2 A, 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 18 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Part Aliases: | 0719790209 |
| SKU: | MOL71979-0209 |
71979-0209
| Heilind Number: | MOL71979-0209 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71979-0209 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 18 Circuits
More >>Specifications
Detailed Description
Introducing our C-Grid Series 71979, a reliable solution for your PCB connector needs. With a voltage rating of 500 V AC and amperage options of 3 A, 1 A, and 2 A, this connector is designed for optimal performance. Featuring 18 contacts in a 2-row configuration, it offers versatility for various applications. The surface mount termination method and gold contact mating area plating ensure secure and durable connections. Made of high temperature thermoplastic, it can withstand challenging environments. Its right-angle orientation and stackable design offer flexibility in PCB layouts. With RoHS compliance and stringent quality standards, you can trust in its reliability for your projects. Perfect for signal transmission, the C-Grid Series 71979 is a essential component for your electronic assemblies.

