71979-0212

Heilind Number:MOL71979-0212
Manufacturer:Molex
Manufacturer Number:71979-0212
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71979-0212
Series:71979 - C-Grid
Amperage:1 A, 2 A, 3 A
Connector Type:C-Grid
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:500 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:24
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):2.4 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Part Aliases:0719790212
SKU:MOL71979-0212

Detailed Description

Introducing the C-Grid Series 71979, a high-performance connector designed for efficient signal transmission. With 24 contacts in a 2-row configuration, this connector offers reliable connectivity for various applications. Featuring a surface mount termination method and right-angle orientation, it ensures easy installation on PCBs. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 500V AC, it meets the demands of modern electronic systems. Operating in a wide temperature range from -40 to 105°C, it guarantees stable performance in diverse environments. RoHS compliant and lead-free process capable, this connector aligns with industry standards for environmental responsibility. Whether for board-to-board connections or PCB socket receptacles, the C-Grid Series 71979 is the ideal choice for your connectivity needs.