71979-0213

Heilind Number:MOL71979-0213
Manufacturer:Molex
Manufacturer Number:71979-0213
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71979-0213
Series:71979 - C-Grid
Amperage:1 A, 2 A, 3 A
Connector Type:C-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:500 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:26
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):2.4 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Part Aliases:0719790213
SKU:MOL71979-0213

Detailed Description

Introducing our C-Grid Series 71979-0213, a high-performance PCB Socket Receptacle designed for reliable signal transmission. With a contact rating of 3A, 1A, and 2A, this connector features 26 gold-plated contacts in a right-angle orientation, suitable for surface mount applications. Its durable construction, made of high-temperature thermoplastic and phosphor bronze, ensures longevity in various operating environments. With a pitch of 2.54mm and a voltage rating of 500V AC, it offers secure and efficient connectivity. RoHS compliant and stackable, this connector is ideal for board-to-board applications, providing easy and secure PCB integration. Trust in this C-Grid Socket Receptacle for your connectivity needs.