71979-0214

Heilind Number:MOL71979-0214
Manufacturer:Molex
Manufacturer Number:71979-0214
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71979-0214
Series:71979 - C-Grid
Amperage:1 A, 2 A, 3 A
Connector Type:C-Grid
Number of Contacts:28
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:500 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:28
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):2.4 mm
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0719790214
SKU:MOL71979-0214

Detailed Description

Introducing the C-Grid 71979 Series, a reliable solution for signal connections on your PCB. With a compact design and right-angle orientation, these connectors feature 28 contacts in a 2-row configuration, perfect for board-to-board applications. Made of high temperature thermoplastic with gold plating on the contact mating area, they ensure durability and conductivity. Surface mount termination method and PCB locator and retention options make installation a breeze. UL certified and lead-free solder process compatible, these connectors meet stringent quality standards. Trust in the C-Grid 71979 Series for efficient and secure signal transmission in your electronic designs.