| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71979-0215 |
| Series: | 71979 - C-Grid |
| Amperage: | 1 A, 2 A, 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719790215 |
| SKU: | MOL71979-0215 |
71979-0215
| Heilind Number: | MOL71979-0215 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71979-0215 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 30 Circuits
More >>Specifications
Detailed Description
Introducing the C-Grid 71979 Series, featuring a compact design with 30 contacts in a 2-row configuration. Ideal for signal applications, this connector offers a high current rating of up to 3A, with gold-plated contact mating areas ensuring reliable conductivity. Constructed with durable materials, including high temperature thermoplastics, it is suitable for demanding environments. The surface mount termination method and right-angle orientation make it easy to integrate onto PCBs. With UL certification and lead-free soldering capabilities, it meets industry standards for safety and environmental compliance. Perfect for board-to-board connections, this connector is stackable and offers secure PCB retention. Count on the C-Grid 71979 Series for efficient and dependable connectivity solutions.

