71979-0220

Heilind Number:MOL71979-0220
Manufacturer:Molex
Manufacturer Number:71979-0220
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71979-0220
Series:71979 - C-Grid
Amperage:1 A, 2 A, 3 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:500 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:40
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):2.43 mm
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0719790220
SKU:MOL71979-0220

Detailed Description

The C-Grid 71979 Series Surface Mount Connector is a reliable solution for signal transmission in high-temperature environments. With 40 gold-plated contacts, it ensures secure and efficient board-to-board connections. Featuring a right-angle orientation and UL certification, this connector guarantees both performance and safety. Its durable construction, made of high-temperature thermoplastic and phosphor bronze, can withstand harsh operating conditions. RoHS compliant and stackable, it meets environmental standards while offering versatility in applications. Ideal for use in PCB assemblies, this connector is a dependable choice for various electronic systems.