| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71979-0306 |
| Series: | 71979 - C-Grid |
| Amperage: | 1 A, 2 A, 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 1.12 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Part Aliases: | 0719790306 |
| SKU: | MOL71979-0306 |
71979-0306
| Heilind Number: | MOL71979-0306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71979-0306 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 12 Circuits
More >>Specifications
Detailed Description
Experience reliable and efficient connectivity with our C-Grid series 71979, featuring a dual-row design with 12 contacts for seamless signal transmission. Constructed with high-quality materials, including Phosphor Bronze contacts and High Temperature Thermoplastic housing, this right-angle connector ensures durability and performance. With a pitch of 2.54mm, it is suitable for various PCB applications. Offering a maximum amperage of 3A, 1A, and 2A, and a voltage rating of 500V AC, it guarantees safe and stable operation. Its surface mount termination method, gold contact plating, and tin termination plating make it ideal for lead-free processes. Stackable and featuring PCB locator and retention, it provides ease of installation. Designed for reflow soldering, this connector complies with RoHS standards, reflecting our commitment to environmental responsibility. Perfect for Board to Board connections, it meets the demands of modern electronics manufacturing with quality and efficiency.

