| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71979-0307 |
| Series: | 71979 - C-Grid |
| Amperage: | 1 A, 2 A, 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 1.12 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 14 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Part Aliases: | 0719790307 |
| SKU: | MOL71979-0307 |
71979-0307
| Heilind Number: | MOL71979-0307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71979-0307 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 14 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid Series 71979, featuring a high-performance design suitable for signal transmission. With 14 contacts arranged in 2 rows, this connector boasts a 2.54mm pitch and surface mount termination for seamless integration. Crafted from durable materials and capable of handling up to 500V AC, it ensures reliable operation even in demanding environments. The right-angle orientation and 1.12mm tail length offer flexibility in installation, while gold plating on the contact mating area guarantees optimal conductivity. RoHS compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly, making it a top choice for various applications in the electronic industry.

