| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71979-0310 |
| Series: | 71979 - C-Grid |
| Amperage: | 1 A, 2 A, 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 1.12 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Part Aliases: | 0719790310 |
| SKU: | MOL71979-0310 |
71979-0310
| Heilind Number: | MOL71979-0310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71979-0310 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 20 Circuits
More >>Specifications
Detailed Description
Introducing the C-Grid 71979 Series, a reliable solution for your PCB connectivity needs. With a high temperature thermoplastic construction and right angle orientation, these surface mount connectors offer durability and flexibility in installation. Featuring 20 contacts in a 2-row configuration, each contact is plated with gold for optimal signal transmission. Operating at 500V AC and 3A, with a termination pitch of 2.54mm, they ensure efficient power delivery. With PCB locator and retention features, these connectors guarantee secure mounting on 3.18mm thick boards. Perfect for signal applications, they are stackable and offer seamless board-to-board connectivity. Rest assured of their quality, as they are RoHS compliant. Elevate your PCB design with the performance and reliability of C-Grid 71979 Series connectors.

