71979-0311

Heilind Number:MOL71979-0311
Manufacturer:Molex
Manufacturer Number:71979-0311
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71979-0311
Series:71979 - C-Grid
Amperage:1 A, 2 A, 3 A
Connector Type:C-Grid
Number of Contacts:22
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:500 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:1.12 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:22
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Part Aliases:0719790311
SKU:MOL71979-0311

Detailed Description

Power up your PCB connections with the C-Grid 71979 series, featuring a high-temperature thermoplastic construction for reliable performance. Designed for signal applications, this right-angle connector offers 22 contacts in a 2-row configuration with a 2.54mm pitch. With gold-plated contact mating areas and tin-plated terminations, it ensures secure and durable connections. Suitable for surface mounting, it boasts a tail length of 1.12mm and PCB locator for easy installation. RoHS compliant and lead-free reflow capable, it meets stringent environmental standards, making it a sustainable choice for your electronic projects. Upgrade your board-to-board connectivity with this stackable and efficient solution.