71979-0312

Heilind Number:MOL71979-0312
Manufacturer:Molex
Manufacturer Number:71979-0312
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71979-0312
Series:71979 - C-Grid
Amperage:1 A, 2 A, 3 A
Connector Type:C-Grid
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:500 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:1.12 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Part Aliases:0719790312
SKU:MOL71979-0312

Detailed Description

Introducing the C-Grid Series 71979, a high-performance PCB socket receptacle designed for seamless board-to-board connections. With 24 gold-plated contacts in a 2-row configuration and a pitch of 2.54mm, this connector ensures reliable signal transmission in various applications. Its surface-mount termination method and right-angle orientation offer flexibility in installation, while its high-temperature thermoplastic construction guarantees durability. Featuring a maximum voltage rating of 500V AC and an amperage range of 1-3A, it is suitable for both power and signal connections. RoHS compliant and lead-free process capable, it meets environmental standards without compromising performance. Whether for industrial or consumer electronics, the C-Grid Series 71979 is a dependable choice for your connectivity needs.