71979-0315

Heilind Number:MOL71979-0315
Manufacturer:Molex
Manufacturer Number:71979-0315
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71979-0315
Series:71979 - C-Grid
Amperage:1 A, 2 A, 3 A
Connector Type:C-Grid
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:500 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:1.12 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Part Aliases:0719790315
SKU:MOL71979-0315

Detailed Description

Introducing the C-Grid 71979 series, a high-quality connector designed for signal applications. With a voltage rating of 500 V AC and amperage options of 1 A, 2 A, and 3 A, this right-angle connector offers reliable performance in various electronic setups. Featuring 30 contacts in 2 rows, it is ideal for board-to-board connections. The surface-mount termination method, along with gold plating in the contact mating area, ensures efficient signal transmission. Constructed with high-temperature thermoplastic, this connector is suitable for use in demanding environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether for industrial or consumer electronics, the C-Grid 71979 series guarantees durability and performance.