| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71979-0320 |
| Series: | 71979 - C-Grid |
| Amperage: | 1 A, 2 A, 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Part Aliases: | 0719790320 |
| SKU: | MOL71979-0320 |
71979-0320
| Heilind Number: | MOL71979-0320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71979-0320 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 40 Circuits
More >>Specifications
Detailed Description
Introducing the C-Grid Series 71979 - a high-performance connector designed for signal applications. Featuring a right-angle orientation and surface mount termination, this connector offers reliable connectivity in a compact form factor. With 40 contacts arranged in 2 rows, it provides versatility for PCB designs. Constructed with high temperature thermoplastic and phosphor bronze contact material, it ensures durability in demanding environments. Gold plating on the contact mating area guarantees excellent conductivity, while tin plating on the termination enhances solderability. With a pitch of 2.54mm and a voltage rating of 500V AC, this connector is suitable for a wide range of electronic devices. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Whether for industrial machinery or consumer electronics, the C-Grid 71979 series is the perfect choice for your PCB connectivity needs.

