71979-0322

Heilind Number:MOL71979-0322
Manufacturer:Molex
Manufacturer Number:71979-0322
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 44 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71979-0322
Series:71979 - C-Grid
Amperage:1 A, 2 A, 3 A
Connector Type:C-Grid
Number of Contacts:44
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:500 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:44
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Part Aliases:0719790322
SKU:MOL71979-0322

Detailed Description

Introducing the C-Grid 71979 series, a high-performance surface mount connector designed for signal transmission. With 44 contacts arranged in two rows and a pitch of 2.54mm, this connector ensures reliable connectivity in various PCB applications. Its right-angle orientation and PCB locator feature facilitate easy installation, while the gold contact plating guarantees optimal signal transmission. Constructed with high-temperature thermoplastic and phosphor bronze contacts, it offers durability and efficient power delivery. RoHS compliant and lead-free process capable, the C-Grid 71979 series is the ideal choice for your PCB connection needs.