| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71979-0332 |
| Series: | 71979 - C-Grid |
| Amperage: | 1 A, 2 A, 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 64 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Part Aliases: | 0719790332 |
| SKU: | MOL71979-0332 |
71979-0332
| Heilind Number: | MOL71979-0332 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71979-0332 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 64 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge C-Grid Connector, part of the high-performance 71979 series. Designed for precision, it boasts an amperage range of 1-3A and features 64 contacts in a convenient 2-row configuration. With surface mount termination and gold plating, this connector ensures optimal signal transmission. Its robust construction, including phosphor bronze contacts and high-temperature thermoplastic housing, guarantees reliability in diverse applications. Offering a pitch of 2.54mm and compatibility with PCBs up to 3.18mm thick, it's perfect for seamless integration. RoHS compliant and lead-free process capable, it meets stringent environmental standards while delivering exceptional performance. Trust in this versatile connector for seamless board-to-board connectivity in various electronic systems.

