71979-1808

Heilind Number:MOL71979-1808
Manufacturer:Molex
Manufacturer Number:71979-1808
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71979-1808
Series:71979 - C-Grid
Amperage:1 A, 2 A, 3 A
Connector Type:C-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:500 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Part Aliases:0719791808
SKU:MOL71979-1808

Detailed Description

Experience seamless connectivity with our C-Grid connector, designed for efficiency and reliability in electronic applications. Boasting a contact amperage of 3 A, 1 A, and 2 A, this high-performance connector features 16 gold-plated contacts in a right-angle orientation for optimal signal transmission. With a voltage rating of 500 V AC and durable construction using high-temperature thermoplastic, it ensures safe and stable operation. Suitable for surface mount termination on PCBs with a thickness of 3.18 mm, it offers easy installation and secure retention. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also meets stringent quality standards for your peace of mind. Whether for industrial or consumer electronics, our C-Grid connector is the perfect choice for your connectivity needs.