| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73099-0002 |
| Color: | Black |
| Series: | 73099 - SL |
| Amperage: | 2 A |
| Gender: | Hermaphroditic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Contact Material: | Beryllium Copper |
| Material: | Polyester |
| Component Type: | Adapter, Drawer Connector |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 10 |
| Contact Termination Plating Thickness: | .381 µm |
| Polarized to Mate: | Yes |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Lock to Mating Part: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0730990002 |
| SKU: | MOL73099-0002 |
73099-0002
| Heilind Number: | MOL73099-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73099-0002 |
| Datasheet: | Test Summary |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the SL Series Drawer Connector, meticulously designed for optimal performance. Featuring a sleek black housing and hermaphroditic gender design, this adapter boasts 10 gold-plated contacts for seamless data transmission. Crafted with durable polyester and beryllium copper materials, it ensures reliability even in demanding environments. With UL and CSA certifications, rest assured of its quality and compliance. Elegantly packaged in a tray for convenience, this connector is a must-have for your PCB assembly projects. Upgrade to the SL Series for efficient and secure connectivity, while also contributing to a sustainable future with its RoHS compliance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2014 | GCM 10645677 - Tooling / Equipment Transfer. | Download | |||

