73100-0005

Heilind Number:MOL73100-0005
Manufacturer:Molex
Manufacturer Number:73100-0005
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

50 Ohms, TNC Jack, Straight For RG-58 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0005
Series:73100 - TNC
Gender:Jack
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:TNC
Keying:No
Wire Type:RG-58
Packaging:Bag
Reverse Polarity:No
Style:Cable
Part Aliases:0731000005
SKU:MOL73100-0005

Detailed Description

Elevate your RF connectivity with our TNC Miniature Jack Connector, part of the high-performance 73100 series. Designed for straight orientation with a 50 Ω impedance, it ensures reliable signal transmission up to 11 GHz. This essential component, compatible with RG-58 wire, guarantees seamless integration for your RF coaxial needs. Each connector is meticulously crafted for quality and durability, meeting industry standards for performance. Trust in our TNC Miniature Jack Connector to deliver superior connectivity in your applications.