73100-0016

Heilind Number:MOL73100-0016
Manufacturer:Molex
Manufacturer Number:73100-0016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Right-Angle Plug, Crimp, RG-59 and RG-62 Cable, Solder Center Contact Termination, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0016
Series:73100 - BNC
Connector Type:BNC
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Right Angle
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:No
Wire Type:RG-59, RG-62
Packaging:Bag
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0731000016
SKU:MOL73100-0016

Detailed Description

Enhance your RF connections with our high-quality BNC Right Angle Plug Connector. Designed for optimal performance, this connector features a miniature size and 75 Ω impedance, making it ideal for applications requiring precision signal transmission. With a maximum operating frequency of 4 GHz, it ensures reliable connectivity in high-speed data environments. The right-angle orientation and cable mount type offer flexibility in installation, while compatibility with wire types RG-59 and RG-62 simplifies integration. RoHS compliant and packaged for convenience, this connector is a must-have for professionals in the RF communication industry. Elevate your setups with seamless connectivity – trust in the reliability of our BNC Right Angle Plug Connector.