73100-0042

Heilind Number:MOL73100-0042
Manufacturer:Molex
Manufacturer Number:73100-0042
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, N Straight Plug, Crimp, RG-141, RG-303 and RG-58 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0042
Series:73100 - N
Connector Type:N
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Straight
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:N Type
Keying:No
Wire Type:RG-141, RG-303, RG-58
Packaging:Bag
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0731000042
SKU:MOL73100-0042

Detailed Description

Elevate your RF connectivity with our N Series 73100 Connector. Designed for seamless integration, this medium-sized plug features a straight body orientation, making it ideal for cable mounting. With a 50 Ω impedance and operating frequency of 11 GHz, it ensures reliable performance in high-speed applications. Compatible with RG-141, RG-303, and RG-58 wire types, this connector is versatile and dependable. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and environmental responsibility. Stay connected with confidence using our N Series 73100 Connector.