73100-0071

Heilind Number:MOL73100-0071
Manufacturer:Molex
Manufacturer Number:73100-0071
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle, Panel Isolated, White PBT Housing, Housing Height 15.18mm, Nut and Lockwasher Included, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0071
Series:73100 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:2 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.2 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Max. Cycles at Max. Process Temperature:003
Reverse Polarity:No
Part Aliases:0731000071
SKU:MOL73100-0071

Detailed Description

Experience seamless connectivity with our Miniature BNC Jack Right Angle Connector, designed for high-performance applications. This Through Hole, PCB mount connector guarantees a secure and stable fit, with a body orientation optimized for convenient installation. With an impedance of 75 Ω and an operating frequency of up to 2 GHz, it ensures reliable signal transmission in demanding environments. Its panel mount capability, along with bulkhead panel mount method, offers versatility in integration. RoHS compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly. Ideal for RF Coaxial applications, it's a must-have component for any connectivity setup.