73100-0079

Heilind Number:MOL73100-0079
Manufacturer:Molex
Manufacturer Number:73100-0079
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

75 Ohms, F Jack Receptacle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0079
Series:73100 - F
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 GHz
RF Connector Type:F
Keying:No
Packaging:Bag
Reverse Polarity:No
Style:PCB
Part Aliases:0731000079
SKU:MOL73100-0079

Detailed Description

Introducing our F-type Subminiature RF Connector, perfect for high-frequency applications up to 2 GHz. Featuring a straight orientation and through-hole mount type, this connector ensures seamless and secure PCB installation. With a 75 Ω impedance, it guarantees optimal signal transmission efficiency. Designed for uncompromising performance, it is a key component in maintaining signal integrity in various electronic devices. Our connectors are meticulously engineered for quality and reliability, making them essential for RF Coaxial applications. Explore our range of RF Coaxial Connectors and Accessories to find the perfect fit for your project. Non-RoHS compliant.