73100-0090

Heilind Number:MOL73100-0090
Manufacturer:Molex
Manufacturer Number:73100-0090
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle with Board Locks, Filtered, Panel Isolated, Black PBT Housing

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0090
Series:73100 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Miniature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:2 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.2 mm
Supplier Product Group:RF Coaxial Connectors
CSA Agency Certification:LR19980
UL Agency Certification:E107635
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731000090
SKU:MOL73100-0090

Detailed Description

Joining our BNC connector series, this 73100 model features a right angle, jack-style design, making it suitable for Through Hole or PCB mounting. With a miniature size and an impedance of 50 Ω, it offers reliable performance up to 2 GHz in RF applications. Certified for RoHS compliance, it meets environmental standards. The connector is panel mountable using a bulkhead method, ideal for secure installations in various electronic devices. Its high-temperature solder process capability and lead-free compatibility ensure efficient assembly. Trust in this connector for seamless RF connectivity in your projects.