73100-0097

Heilind Number:MOL73100-0097
Manufacturer:Molex
Manufacturer Number:73100-0097
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, SMB Right-Angle PCB, Bulkhead Jack Receptacle, 50 Pieces Per Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0097
Series:73404 - SMB
Connector Type:SMB
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731000097
SKU:MOL73100-0097

Detailed Description

The SMB connector from our 73404 series is a high-performance RF coaxial connector, specifically designed for demanding applications. Featuring a right-angle jack configuration and through-hole PCB mount, it ensures secure and reliable connectivity in even the most rugged environments. With an impedance of 50 Ω and a maximum operating frequency of 4 GHz, this connector is ideal for high-speed data transmission. Its subminiature size and keying option offer easy installation and alignment. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Trust in the quality and durability of our SMB connector for seamless RF connectivity in your projects.