73100-0103

Heilind Number:MOL73100-0103
Manufacturer:Molex
Manufacturer Number:73100-0103
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

50 Ohms, SMB Right-Angle PCB Jack Receptacle, 80 Pieces Per Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0103
Series:73404 - SMB
Connector Type:SMB
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Packaging:Tray
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731000103
SKU:MOL73100-0103

Detailed Description

Elevate your RF connectivity with our SMB right angle jack connector, designed for seamless integration into PCBs. Operating at an impressive 4 GHz frequency with a 50 Ω impedance, this subminiature connector is ideal for high-performance applications. With a through hole mount type and a compact body orientation, it offers versatility in installation. Crafted for durability, it can withstand soldering processes up to 260°C, ensuring reliable performance. RoHS compliant and lead-free capable, it meets environmental standards without compromising on quality. Perfect for demanding RF environments, this SMB connector is a valuable addition to your connectivity solutions.