| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73100-0133 |
| Series: | 73100 - BNC |
| Connector Type: | BNC |
| Gender: | Jack |
| Mount Type: | PCB, Through Hole |
| Body Orientation: | Straight |
| Connector Size: | Miniature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Keying: | No |
| PCB Thickness (Recommended): | 3.2 mm |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Reverse Polarity: | No |
| Part Aliases: | 0731000133 |
| SKU: | MOL73100-0133 |
73100-0133
Specifications
Detailed Description
Elevate your RF coaxial connectivity with our Miniature BNC Jack Connector from the 73100 series. Designed for high-frequency applications up to 2 GHz, this straight-through hole PCB mount delivers seamless signal transmission with a 50 Ω impedance. Its compact form factor and straight orientation make it ideal for space-constrained installations. With RoHS compliance and lead-free process capability, this connector is not only high-performing but also environmentally friendly. Trust in its quality and performance for your RF coaxial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/09/2018 | 503222 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

