| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73100-0134 |
| Series: | 73100 - BNC |
| Connector Type: | BNC |
| Gender: | Jack |
| Mount Type: | PCB, Through Hole |
| Body Orientation: | Right Angle |
| Connector Size: | Miniature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Keying: | No |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| PCB Thickness (Recommended): | 3.2 mm |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Reverse Polarity: | No |
| Part Aliases: | 0731000134 |
| SKU: | MOL73100-0134 |
73100-0134
Specifications
Detailed Description
Introducing the BNC right angle jack connector from our 73100 series, a versatile component designed for through-hole PCB mounting. With a miniature size and 50 Ω impedance, it is ideal for high-frequency applications up to 2 GHz. This RF connector features a BNC interface and is panel-mountable, with a bulkhead mounting method for secure installation. Certified for compliance with RoHS regulations, it offers a lead-free soldering process capability, making it an environmentally friendly choice. Its durable construction and reliable performance make it a valuable addition to your RF coaxial connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-56-0124 | KK Trifurcon Crimp Terminal 7258, 26-22 AWG, Bag, Phosphor Bronze Gold(Au) | ![]() |


