73100-0135

Heilind Number:MOL73100-0135
Manufacturer:Molex
Manufacturer Number:73100-0135
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, TNC Right-Angle, PCB, Jack Receptacle, Body Nickel Plated Zinc Alloy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0135
Series:73216 - TNC
Connector Type:TNC
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Miniature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:TNC
Keying:No
Packaging:Tray
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731000135
SKU:MOL73100-0135

Detailed Description

Discover the high-performance TNC Jack Connector from our 73216 series, designed for seamless integration in PCB setups with its Through Hole mount type. Offering a right-angle body orientation and miniature connector size, it ensures efficient space utilization. With an impedance of 50 Ω and an operating frequency up to 11 GHz, this connector is ideal for demanding RF applications. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Its durable construction, including a maximum solder process temperature of 260°C and suitability for SMC and Wave soldering, guarantees reliability in assembly. Perfect for various industries requiring robust RF Coaxial Connectors, this TNC Jack is a vital component in your connectivity solutions.