| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73100-0153 |
| Part Aliases: | 0731000153 |
| SKU: | MOL73100-0153 |
73100-0153
| Heilind Number: | MOL73100-0153 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73100-0153 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
BNC Jack, Straight, PCB Receptacle, Through Hole, Brass Body, Nickel (Ni) Plated, 16.65mm Height, Tray, 50 Ohms
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-29-2041 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 90119-2110 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |


