731000162

Heilind Number:MOL73100-0162
Manufacturer:Molex
Manufacturer Number:731000162
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle with Board Locks, Filtered, Panel Isolated, Black PBT Housing, Nut and Lock Washer included, Tin Plated Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 731000162
Series:73101 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Miniature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:2 GHz
RF Connector Type:BNC
Keying:No
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.2 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Reverse Polarity:No
Part Aliases:0731000162
SKU:MOL73100-0162

Detailed Description

Introducing our Miniature Right Angle BNC Jack, part of the 73101 series. This through-hole connector boasts a compact design and features a 50 Ω impedance, making it perfect for high-frequency applications up to 2 GHz. With a panel mount option for bulkhead installation, it offers versatility in various setups. RoHS compliant and lead-free process capable, it ensures environmental friendliness without sacrificing performance. Ideal for RF Coaxial connections, this BNC Jack guarantees reliable signal transmission in demanding settings.