73100-0167

Heilind Number:MOL73100-0167
Manufacturer:Molex
Manufacturer Number:73100-0167
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BNC Jack, Right-Angle, Bulkhead Receptacle, PCB, with Board Lock Legs, Black PBT Housing, Housing Height 13.20mm, Nut and Lockwasher Not Included, Tray, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0167
Series:73100 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Miniature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:2 GHz
RF Connector Type:BNC
Keying:No
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.2 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731000167
SKU:MOL73100-0167

Detailed Description

Enhance your RF connectivity with our Miniature Right Angle BNC Jack Connector, a reliable component designed for seamless integration on PCBs. Offering a 50 Ω impedance and operating frequency of up to 2 GHz, this connector ensures high-performance signal transmission. Its through-hole mount type and bulkhead panel mount capability make installation a breeze, while the durable construction guarantees long-lasting use. With RoHS compliance and lead-free process capability, you can trust in the sustainability of your project. Perfect for applications in various industries, this BNC connector is a must-have for achieving optimal RF connections.