73100-0175

Heilind Number:MOL73100-0175
Manufacturer:Molex
Manufacturer Number:73100-0175
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, SMB PCB Jack Receptacle, Right-Angle, 0.25?m Gold (Au) Plated Body, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0175
Series:73100 - SMB
Connector Type:SMB
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Packaging:Tray
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731000175
SKU:MOL73100-0175

Detailed Description

Experience seamless RF connectivity with our SMB Jack connector, designed for high-performance applications. Part of our 73100 series, this subminiature connector boasts a right-angle body orientation, perfect for through-hole mounting on PCBs. Operating at an impedance of 75 Ω and handling frequencies up to 4 GHz, it ensures reliable signal transmission in demanding environments. With a lead-free process capability and RoHS compliance, it's not only efficient but also environmentally friendly. Trust in its durability, with a maximum solder process temperature of 260 °C and the ability to withstand SMC and Wave soldering methods. Whether you're in the telecommunications, aerospace, or industrial sector, this SMB connector guarantees optimal connectivity for your RF coaxial needs.