73100-0231

Heilind Number:MOL73100-0231
Manufacturer:Molex
Manufacturer Number:73100-0231
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, SMB Plug, Straight, Crimp 735A Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0231
Series:73100 - SMB
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Wire Type:735A
Packaging:Bag
Reverse Polarity:No
Style:Cable
Part Aliases:0731000231
SKU:MOL73100-0231

Detailed Description

This straight SMB plug connector, part of our 73100 series, is designed for high performance in RF applications up to 4 GHz. With a 75 Ω impedance, it ensures reliable signal transmission. Made for use with 735A wire, this subminiature connector is essential for maintaining optimal connectivity in your RF setups. Its durable construction and cable style make it suitable for various industrial and commercial environments. Each connector is carefully packaged in a bag for convenient storage and transport. Rest assured, this product complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your RF coaxial connections with this SMB plug connector, an indispensable component in your connectivity toolkit.