| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73100-0255 |
| Series: | 73100 - SMB |
| Gender: | Plug |
| Voltage: | 335 V AC/DC |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Keying: | No |
| Wire Type: | RG-179 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0731000255 |
| SKU: | MOL73100-0255 |
73100-0255
| Heilind Number: | MOL73100-0255 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73100-0255 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance SMB Plug connector, part of the 73100 series. Designed for seamless RF signal transmission, this straight orientation connector boasts a 75 Ω impedance and is ideal for use with RG-179 cables. With a maximum operating frequency of 4 GHz and a voltage rating of 335 V AC/DC, it ensures reliable connectivity in demanding applications. RoHS compliant and packaged in trays for convenience, it is a versatile solution for your RF coaxial connection needs.

