73100-0257

Heilind Number:MOL73100-0257
Manufacturer:Molex
Manufacturer Number:73100-0257
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMB Plug, Right-Angle, Crimp, RG-174, RG-188 and RG-316 Cable, Brass Body, Gold (Au) Plated, Tray, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0257
Series:73404 - SMB
Connector Type:SMB
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Wire Type:RG-174, RG-188, RG-316
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0731000257
SKU:MOL73100-0257

Detailed Description

Elevate your RF connectivity with our SMB Plug Right Angle Cable Connector, designed for seamless integration in high-frequency applications. With a 50 Ω impedance and an operating frequency of up to 4 GHz, this subminiature connector ensures reliable signal transmission. Its right-angle orientation and cable mount type offer versatile installation options, while compatibility with wire types RG-174, RG-188, and RG-316 enhances flexibility. Crafted for precision and performance, this connector is RoHS compliant, meeting stringent environmental standards. Trust in its quality for seamless RF signal transmission in a variety of settings.