73100-0301

Heilind Number:MOL73100-0301
Manufacturer:Molex
Manufacturer Number:73100-0301
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BNC Bulkhead Jack Receptacle, without Nut

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0301
Series:73101 - BNC
Gender:Jack
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2 GHz
RF Connector Type:BNC
Keying:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:Hookup Wire
Part Aliases:0731000301
SKU:MOL73100-0301

Detailed Description

This BNC Jack Connector, part of the 73101 series, offers reliable performance for RF applications. With a miniature size and straight orientation, it is perfect for compact setups. Operating at an impedance of 50 Ω and a frequency of up to 2 GHz, it ensures efficient signal transmission. Featuring a panel mount design with bulkhead installation, it provides secure connectivity. RoHS compliant and suitable for hookup wire connections, this connector is a versatile solution for various RF coaxial setups. Upgrade your system with this high-quality component.