73100-0590

Heilind Number:MOL73100-0590
Manufacturer:Molex
Manufacturer Number:73100-0590
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMB Straight Jack, Crimp RG-174, RG-188 and RG-316 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0590
Series:73100 - SMB
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Wire Type:RG-174, RG-188, RG-316
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0731000590
SKU:MOL73100-0590

Detailed Description

Enhance your RF signal connectivity with our SMB Jack connector, designed for seamless integration in electronic devices. With a straight orientation and 50 Ω impedance, it ensures optimal performance up to 4 GHz operating frequency. Suitable for use with RG-174, RG-188, and RG-316 wire types, this subminiature connector guarantees reliable transmission in various applications. Crafted with precision and durability in mind, it comes in a convenient tray packaging for easy storage and organization. Stay compliant with RoHS regulations while enjoying the seamless functionality of this essential component in your RF coaxial setup. Elevate your connectivity game with our SMB Jack connector.