73101-0040

Heilind Number:MOL73101-0040
Manufacturer:Molex
Manufacturer Number:73101-0040
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle with Board Locks, Nut and Lock Washer not included

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73101-0040
Series:73101 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:2 GHz
Keying:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.2 mm
Supplier Product Group:PCB Socket Receptacles
CSA Agency Certification:LR19980
UL Agency Certification:E107635
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Max. Cycles at Max. Process Temperature:003
Material Flammability Standard:94V-2
Part Aliases:0731010040
SKU:MOL73101-0040

Detailed Description

The BNC Jack Right Angle PCB Connector is a reliable choice for high-frequency applications, with an operating frequency of up to 2 GHz and 75 Ω impedance. Its miniature size and through-hole mounting make it suitable for compact PCB designs, while the panel mount option allows for easy installation on bulkheads. With UL and CSA agency certifications, it meets stringent safety standards. RoHS compliant and lead-free process capable, this connector is environmentally friendly. Its high-quality construction and maximum solder process temperature of 245°C ensure durability and performance integrity even in demanding industrial environments. Perfect for use in broadcast, telecommunications, and test equipment, this connector is a versatile solution for your connectivity needs.