73101-0120

Heilind Number:MOL73101-0120
Manufacturer:Molex
Manufacturer Number:73101-0120
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle with Board Locks, Low Profile, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73101-0120
Series:73101 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:2 GHz
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.2 mm
Supplier Product Group:PCB Socket Receptacles
UL Agency Certification:E107635
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-2
Part Aliases:0731010120
SKU:MOL73101-0120

Detailed Description

The 73101 series BNC connector is a robust and reliable choice for your PCB assembly needs. Featuring a miniature size and a right-angle orientation, it is perfect for space-constrained applications. With a 75 Ω impedance and an operating frequency of up to 2 GHz, it ensures high-performance signal transmission. This jack connector is panel mountable, with a bulkhead method for easy installation. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on quality. Trust in its durability, with a maximum solder process temperature of 245 °C and the ability to withstand multiple cycles. Whether for professional or personal projects, this connector is an essential component for your PCB setup.