73101-0190

Heilind Number:MOL73101-0190
Manufacturer:Molex
Manufacturer Number:73101-0190
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, PCB Receptacle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73101-0190
Series:73101 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 GHz
Keying:Yes
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):5.4 mm
Supplier Product Group:PCB Socket Receptacles
Part Aliases:0731010190
SKU:MOL73101-0190

Detailed Description

Experience seamless connectivity with our BNC jack, designed for impeccable performance in PCB applications. This miniature connector, part of our 73101 series, boasts a straight orientation and a 75 Ω impedance, ideal for high-frequency operations up to 2 GHz. Featuring a through-hole mounting method, it guarantees secure and reliable attachment to your PCB with a panel-mount option available for bulkhead installation. With keying for easy identification and RoHS compliance for environmental responsibility, this connector is a must-have for your electronic assembly needs. Trust in its quality and efficiency for seamless data transmission in any project.