73101-0380

Heilind Number:MOL73101-0380
Manufacturer:Molex
Manufacturer Number:73101-0380
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, N Jack Panel Mount N-J Panel, Overall Length 52.70mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73101-0380
Series:73101 - N
Connector Type:N
Gender:Jack
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Keying:No
Reverse Polarity Protection:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Flange
Part Aliases:0731010380
SKU:MOL73101-0380

Detailed Description

Enhance your electronic connections with our high-quality N connector. Designed for optimal performance, this jack features a medium-sized body and straight orientation, making it versatile for various applications. With a 50 Ω impedance and an operating frequency of up to 11 GHz, it ensures reliable signal transmission. Panel mountable with a flange method, it offers easy installation on PCBs. Crafted for durability and efficiency, this connector is a must-have for your electronic projects.