| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73104-5003 |
| Series: | 73104 - BNC |
| Connector Type: | BNC |
| Gender: | Plug |
| Mount Type: | Cable Connecting |
| Termination Method: | Crimp |
| Body Orientation: | Straight |
| Connector Size: | Miniature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Keying: | No |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Wire Termination Style: | Crimp |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0731045003 |
| SKU: | MOL73104-5003 |
73104-5003
Specifications
Detailed Description
Easily connect your devices with our BNC Plug, part of the 73104 series. This miniature, straight connector is designed for seamless cable termination through crimping, ensuring a secure and efficient connection. With a 50 Ω impedance and an operating frequency of up to 2 GHz, it's ideal for high-performance applications. Suitable for use with RG-141, RG-303, and RG-58 wire types, this connector offers versatility in connectivity. RoHS compliant and packaged in a convenient tray, it meets both environmental and logistical standards. Trust in its quality and precision for your RF coaxial connections.

