73116-0000

MCRF-to-MCRF, 1.13mm Cable Diameter, Length 76.2mm, 1.8mm Mated Height, 50 Ohms, Bag

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73116-0000
Part Aliases: 0731160000
SKU: MOL73116-0000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: