73116-0190

Heilind Number:MOL73116-0190
Manufacturer:Molex
Manufacturer Number:73116-0190
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCRF-to-MCRF, 0.81mm Cable Diameter, Length 82.55mm, H18, 50 Ohms, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73116-0190
Series:73116 - MCRF - RF
Connector Type:MCRF, RF
Gender:Plug/Plug
Contact Material:Phosphor Bronze
Overall Length:82.55mm (3.250")
Material:Polyester
Impedance:50 Ω
Connector A Gender:Male
Connector B Gender:Male
Cable Type:Coaxial
Cable Length:82.55 mm
Contact Mating Area Plating:Gold
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:MCRF to MCRF
Part Aliases:0731160190
SKU:MOL73116-0190

Detailed Description

Easily connect two MCRF cables with our 0.81mm Coaxial Cable Assembly, boasting a total length of 82.55mm. Crafted with durable materials like Phosphor Bronze and Polyester, it ensures reliable performance and a 50 Ohm impedance. Featuring dual-ended MCRF connectors with gold plating, this assembly guarantees seamless signal transmission. Perfect for various applications, it comes in a convenient bag packaging and is RoHS compliant for environmental responsibility. Upgrade your wire management setup with this essential component.