| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73116-0191 |
| Series: | 73116 - MCRF - RF |
| Connector Type: | MCRF, RF |
| Gender: | Plug/Plug |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 120.65mm |
| Material: | Polyester |
| Impedance: | 50 Ω |
| Connector A Gender: | Male |
| Connector B Gender: | Male |
| Cable Type: | Coaxial |
| Cable Length: | 120.65 mm |
| Contact Mating Area Plating: | Gold |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | MCRF to MCRF |
| Part Aliases: | 0731160191 731160910 |
| SKU: | MOL73116-0191 |
73116-0191
Specifications
Detailed Description
Experience seamless connectivity with our MCRF-to-MCRF Coaxial Cable Assembly, designed for optimal performance in RF applications. This high-quality cable boasts a 0.81mm diameter and an impedance of 50 ohms, ensuring reliable signal transmission. With male connectors on both ends, it guarantees a secure and stable connection. The 120.65mm length offers flexibility in various setups, while the durable polyester material and gold-plated phosphor bronze contacts provide longevity and signal integrity. Perfect for wire management in professional settings, this assembly is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2026 | 516711 - End of Life. No replacements. LTB 12/31/25 LTS 3/31/26 | Download | |||
| 11/01/2017 | 502630 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||

