| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73131-0240 |
| Series: | 73131 - BNC |
| Connector Type: | BNC |
| Gender: | Jack |
| Mount Type: | PCB, Through Hole |
| Connector Size: | Miniature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 GHz |
| Keying: | No |
| PCB Thickness (Recommended): | 3.2 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Part Aliases: | 0731310240 |
| SKU: | MOL73131-0240 |
73131-0240
Specifications
Detailed Description
Easily integrate high-frequency connections into your PCB design with our BNC 50 Ohm Right-Angle Jack Receptacle. Featuring a durable nickel-plated brass body, this miniature connector ensures reliable performance up to 2 GHz. Designed for through-hole mounting, it is suitable for PCBs with a thickness of 3.2mm. With RoHS compliance and lead-free process capability, it meets the latest environmental standards. Perfect for applications requiring secure and efficient signal transmission, this BNC connector is a versatile choice for your connectivity needs.

