| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73131-5003 |
| Series: | 73131 - BNC |
| Connector Type: | BNC |
| Gender: | Jack |
| Mount Type: | PCB, Through Hole |
| Connector Size: | Miniature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 GHz |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| PCB Thickness (Recommended): | 3.2 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Max. Cycles at Max. Process Temperature: | 002 |
| Part Aliases: | 0731315003 |
| SKU: | MOL73131-5003 |
73131-5003
Specifications
Detailed Description
Easily integrate BNC 50 Ohm connectivity into your electronic designs with this Vertical PCB Bulkhead Jack Receptacle. Featuring a Panel Isolated design and a durable Black PBT Housing, this connector ensures reliable performance. The Miniature size, Straight orientation, and Through Hole mount type make it versatile for various applications. With an impedance of 50 Ω and an operating frequency of up to 2 GHz, it's suitable for high-speed data transmission. RoHS compliant and lead-free process capable, it meets environmental standards. Perfect for PCB Socket Receptacle needs, this connector guarantees quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/09/2018 | 503222 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

